
WSL12065L000FEA18 | |
|---|---|
DigiKey Part Number | WSLD-.005TR-ND - Tape & Reel (TR) WSLD-.005CT-ND - Cut Tape (CT) WSLD-.005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL12065L000FEA18 |
Description | RES 0.005 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL12065L000FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.94000 | kr.7.94 |
| 10 | kr.5.21600 | kr.52.16 |
| 25 | kr.4.46960 | kr.111.74 |
| 50 | kr.4.00120 | kr.200.06 |
| 100 | kr.3.60320 | kr.360.32 |
| 250 | kr.3.16620 | kr.791.55 |
| 500 | kr.2.89292 | kr.1,446.46 |
| 1.000 | kr.2.66067 | kr.2,660.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.34162 | kr.9,366.48 |
| 8.000 | kr.2.19640 | kr.17,571.20 |
| 12.000 | kr.2.12182 | kr.25,461.84 |
| 20.000 | kr.2.03749 | kr.40,749.80 |
| 28.000 | kr.1.98724 | kr.55,642.72 |
| Unit Price without VAT: | kr.7.94000 |
|---|---|
| Unit Price with VAT: | kr.9.92500 |

