3 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL12063L000FEA

DigiKey Part Number
WSLC-.003TR-ND - Tape & Reel (TR)
WSLC-.003CT-ND - Cut Tape (CT)
WSLC-.003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL12063L000FEA
Description
RES 0.003 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
3 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL12063L000FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.195
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.4.78700kr.47.87
25kr.4.09800kr.102.45
50kr.3.66700kr.183.35
100kr.3.29930kr.329.93
250kr.2.89660kr.724.15
500kr.2.64454kr.1,322.27
1.000kr.2.43019kr.2,430.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.13530kr.8,541.20
8.000kr.2.00129kr.16,010.32
12.000kr.1.93249kr.23,189.88
20.000kr.1.85465kr.37,093.00
28.000kr.1.80828kr.50,631.84
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750