
WSL12063L000FEA | |
|---|---|
DigiKey Part Number | WSLC-.003TR-ND - Tape & Reel (TR) WSLC-.003CT-ND - Cut Tape (CT) WSLC-.003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL12063L000FEA |
Description | RES 0.003 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL12063L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.78700 | kr.47.87 |
| 25 | kr.4.09800 | kr.102.45 |
| 50 | kr.3.66700 | kr.183.35 |
| 100 | kr.3.29930 | kr.329.93 |
| 250 | kr.2.89660 | kr.724.15 |
| 500 | kr.2.64454 | kr.1,322.27 |
| 1.000 | kr.2.43019 | kr.2,430.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.13530 | kr.8,541.20 |
| 8.000 | kr.2.00129 | kr.16,010.32 |
| 12.000 | kr.1.93249 | kr.23,189.88 |
| 20.000 | kr.1.85465 | kr.37,093.00 |
| 28.000 | kr.1.80828 | kr.50,631.84 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

