WSL 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R1000FEA

DigiKey Part Number
WSLA-.10TR-ND - Tape & Reel (TR)
WSLA-.10CT-ND - Cut Tape (CT)
WSLA-.10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0805R1000FEA
Description
RES 0.1 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0805R1000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.774
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.4.03800kr.40.38
25kr.3.45360kr.86.34
50kr.3.08360kr.154.18
100kr.2.76990kr.276.99
250kr.2.42560kr.606.40
500kr.2.21030kr.1,105.15
1.000kr.2.02733kr.2,027.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.73559kr.8,677.95
10.000kr.1.62700kr.16,270.00
15.000kr.1.57124kr.23,568.60
25.000kr.1.50817kr.37,704.25
35.000kr.1.47059kr.51,470.65
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250