WSL 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0800FEA

DigiKey Part Number
WSLA-.08TR-ND - Tape & Reel (TR)
WSLA-.08CT-ND - Cut Tape (CT)
WSLA-.08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0805R0800FEA
Description
RES 0.08 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
80 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0805R0800FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.488
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.27000kr.6.27
10kr.4.09600kr.40.96
25kr.3.49680kr.87.42
50kr.3.12440kr.156.22
100kr.2.80700kr.280.70
250kr.2.45864kr.614.66
500kr.2.24076kr.1,120.38
1.000kr.2.05549kr.2,055.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.76028kr.8,801.40
10.000kr.1.65037kr.16,503.70
15.000kr.1.59393kr.23,908.95
25.000kr.1.53009kr.38,252.25
35.000kr.1.49205kr.52,221.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.27000
Unit Price with VAT:kr.7.83750