
WSL0805R0800FEA | |
|---|---|
DigiKey Part Number | WSLA-.08TR-ND - Tape & Reel (TR) WSLA-.08CT-ND - Cut Tape (CT) WSLA-.08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R0800FEA |
Description | RES 0.08 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0805R0800FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.4.05800 | kr.40.58 |
| 25 | kr.3.46400 | kr.86.60 |
| 50 | kr.3.09520 | kr.154.76 |
| 100 | kr.2.78070 | kr.278.07 |
| 250 | kr.2.43556 | kr.608.89 |
| 500 | kr.2.21976 | kr.1,109.88 |
| 1.000 | kr.2.03622 | kr.2,036.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.06082 | kr.10,304.10 |
| 10.000 | kr.1.93519 | kr.19,351.90 |
| 15.000 | kr.1.87068 | kr.28,060.20 |
| 25.000 | kr.1.79772 | kr.44,943.00 |
| 35.000 | kr.1.75426 | kr.61,399.10 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

