
WSL0805R0400FEA | |
|---|---|
DigiKey Part Number | WSLA-.04TR-ND - Tape & Reel (TR) WSLA-.04CT-ND - Cut Tape (CT) WSLA-.04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R0400FEA |
Description | RES 0.04 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0805R0400FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.88800 | kr.48.88 |
| 25 | kr.4.18440 | kr.104.61 |
| 50 | kr.3.74320 | kr.187.16 |
| 100 | kr.3.36910 | kr.336.91 |
| 250 | kr.2.95848 | kr.739.62 |
| 500 | kr.2.70134 | kr.1,350.67 |
| 1.000 | kr.2.48300 | kr.2,483.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.13624 | kr.10,681.20 |
| 10.000 | kr.2.00669 | kr.20,066.90 |
| 15.000 | kr.1.94016 | kr.29,102.40 |
| 25.000 | kr.1.86494 | kr.46,623.50 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

