WSL0805R0300FEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.85330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.38072
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.79230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.53946
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.38072
Datasheet
30 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0300FEB

DigiKey Part Number
WSL0805R0300FEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL0805R0300FEB
Description
RES 0.03 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
30 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0805R0300FEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL0805R0300DBAVishay Dale0WSL0805R0300DBA-NDkr.18.85330Parametric Equivalent
WSL0805R0300DEAVishay Dale0WSL0805R0300DEA-NDkr.5.38072Parametric Equivalent
WSL0805R0300DEKVishay Dale0WSL0805R0300DEK-NDkr.8.79230Parametric Equivalent
WSL0805R0300FTBVishay Dale0WSL0805R0300FTB-NDkr.7.53946Parametric Equivalent
WSL0805R0300FTGVishay Dale0WSL0805R0300FTG-NDkr.5.38072Parametric Equivalent
Available To Order
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.94449kr.3,944.49
Manufacturers Standard Package
Unit Price without VAT:kr.3.94449
Unit Price with VAT:kr.4.93061