
WSL0805R0300FEA | |
---|---|
DigiKey Part Number | WSLA-.03TR-ND - Tape & Reel (TR) WSLA-.03CT-ND - Cut Tape (CT) WSLA-.03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R0300FEA |
Description | RES 0.03 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0805R0300FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.55000 | kr.7.55 |
10 | kr.4.93400 | kr.49.34 |
25 | kr.4.22400 | kr.105.60 |
50 | kr.3.77860 | kr.188.93 |
100 | kr.3.40100 | kr.340.10 |
250 | kr.2.98648 | kr.746.62 |
500 | kr.2.72692 | kr.1,363.46 |
1.000 | kr.2.50650 | kr.2,506.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.2.15645 | kr.10,782.25 |
10.000 | kr.2.02568 | kr.20,256.80 |
15.000 | kr.1.95852 | kr.29,377.80 |
25.000 | kr.1.88259 | kr.47,064.75 |
Unit Price without VAT: | kr.7.55000 |
---|---|
Unit Price with VAT: | kr.9.43750 |