WSL 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0250FEA

DigiKey Part Number
WSLA-.025TR-ND - Tape & Reel (TR)
WSLA-.025CT-ND - Cut Tape (CT)
WSLA-.025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0805R0250FEA
Description
RES 0.025 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0805R0250FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.495
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.55000kr.7.55
10kr.4.93400kr.49.34
25kr.4.22400kr.105.60
50kr.3.77860kr.188.93
100kr.3.40100kr.340.10
250kr.2.98648kr.746.62
500kr.2.72692kr.1,363.46
1.000kr.2.50650kr.2,506.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.15645kr.10,782.25
10.000kr.2.02568kr.20,256.80
15.000kr.1.95852kr.29,377.80
25.000kr.1.88259kr.47,064.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.55000
Unit Price with VAT:kr.9.43750