20 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0200FEA

DigiKey Part Number
WSLA-.02TR-ND - Tape & Reel (TR)
WSLA-.02CT-ND - Cut Tape (CT)
WSLA-.02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0805R0200FEA
Description
RES 0.02 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
20 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0805R0200FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40.512
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.47000kr.44.70
25kr.3.82440kr.95.61
50kr.3.41860kr.170.93
100kr.3.07360kr.307.36
250kr.2.69576kr.673.94
500kr.2.45942kr.1,229.71
1.000kr.2.25843kr.2,258.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.93872kr.9,693.60
10.000kr.1.81949kr.18,194.90
15.000kr.1.75826kr.26,373.90
25.000kr.1.68902kr.42,225.50
35.000kr.1.64776kr.57,671.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250