WSL0805R0150FTG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.85330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.38072
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.07893
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.77218
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.24160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.94449
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.70550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.53946
Datasheet
15 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0150FTG

DigiKey Part Number
WSL0805R0150FTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL0805R0150FTG
Description
RES 0.015 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
15 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL0805R0150DBAVishay Dale0WSL0805R0150DBA-NDkr.18.85330Parametric Equivalent
WSL0805R0150DEAVishay Dale0WSL0805R0150DEA-NDkr.5.38072Parametric Equivalent
WSL0805R0150DTBVishay Dale0WSL0805R0150DTB-NDkr.15.07893Parametric Equivalent
WSL0805R0150DTGVishay Dale0WSL0805R0150DTG-NDkr.10.77218Parametric Equivalent
WSL0805R0150FBAVishay Dale0WSL0805R0150FBA-NDkr.10.24160Parametric Equivalent
Available To Order
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.38072kr.26,903.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.38072
Unit Price with VAT:kr.6.72590