
WSL0805R0150FEA | |
|---|---|
DigiKey Part Number | WSLA-.015TR-ND - Tape & Reel (TR) WSLA-.015CT-ND - Cut Tape (CT) WSLA-.015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R0150FEA |
Description | RES 0.015 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0805R0150FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL0805R0150FEA18 | Vishay Dale | 2.612 | WSLB-.015CT-ND | kr.9.26000 | Upgrade |
| WSLP0805R0150FEB | Vishay Dale | 1.996 | WSLPB-.015CT-ND | kr.11.03000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.86900 | kr.48.69 |
| 25 | kr.4.16680 | kr.104.17 |
| 50 | kr.3.72920 | kr.186.46 |
| 100 | kr.3.35580 | kr.335.58 |
| 250 | kr.2.94656 | kr.736.64 |
| 500 | kr.2.69044 | kr.1,345.22 |
| 1.000 | kr.2.47285 | kr.2,472.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.52355 | kr.12,617.75 |
| 10.000 | kr.2.37420 | kr.23,742.00 |
| 15.000 | kr.2.29751 | kr.34,462.65 |
| 25.000 | kr.2.21078 | kr.55,269.50 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

