15 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0150FEA

DigiKey Part Number
WSLA-.015TR-ND - Tape & Reel (TR)
WSLA-.015CT-ND - Cut Tape (CT)
WSLA-.015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0805R0150FEA
Description
RES 0.015 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
15 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0805R0150FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL0805R0150FEA18Vishay Dale2.612WSLB-.015CT-NDkr.9.26000Upgrade
WSLP0805R0150FEBVishay Dale2.201WSLPB-.015CT-NDkr.11.03000Upgrade
In-Stock: 924
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.4.86900kr.48.69
25kr.4.16680kr.104.17
50kr.3.72920kr.186.46
100kr.3.35580kr.335.58
250kr.2.94656kr.736.64
500kr.2.69044kr.1,345.22
1.000kr.2.47285kr.2,472.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.52355kr.12,617.75
10.000kr.2.37420kr.23,742.00
15.000kr.2.29751kr.34,462.65
25.000kr.2.21078kr.55,269.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500