10 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0100FEA

DigiKey Part Number
WSLA-.01TR-ND - Tape & Reel (TR)
WSLA-.01CT-ND - Cut Tape (CT)
WSLA-.01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0805R0100FEA
Description
RES 0.01 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
10 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0805R0100FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSLP0805R0100FEBVishay Dale48.429WSLPB-.01CT-NDkr.5.58000Upgrade
CRF0805-FZ-R010ELFBourns Inc.45.405CRF0805-FZ-R010ELFCT-NDkr.2.35000Similar
In-Stock: 70.694
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.45500kr.34.55
25kr.2.94920kr.73.73
50kr.2.62980kr.131.49
100kr.2.35970kr.235.97
250kr.2.06252kr.515.63
500kr.1.87652kr.938.26
1.000kr.1.71839kr.1,718.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.46574kr.7,328.70
10.000kr.1.37195kr.13,719.50
15.000kr.1.32378kr.19,856.70
25.000kr.1.26930kr.31,732.50
35.000kr.1.23684kr.43,289.40
50.000kr.1.20514kr.60,257.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250