
WSL0603R0100DEK | |
|---|---|
DigiKey Part Number | WSL0603R0100DEK-ND |
Manufacturer | |
Manufacturer Product Number | WSL0603R0100DEK |
Description | RES 0.01 OHM 0.5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Tolerance | Height - Seated (Max) 0.021" (0.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.8.79230 | kr.879.23 |
| Unit Price without VAT: | kr.8.79230 |
|---|---|
| Unit Price with VAT: | kr.10.99038 |

