WSK1216L3000FEA is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: kr.1.99505
WSK1216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSK1216L3000FEA

DigiKey Part Number
541-WSK1216L3000FEATR-ND - Tape & Reel (TR)
541-WSK1216L3000FEACT-ND - Cut Tape (CT)
541-WSK1216L3000FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSK1216L3000FEA
Description
WSK-1216 .0003 1% EA E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.3 mOhms ±1% 3W Chip Resistor Wide 1612 (3831 Metric), 1216 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-65°C ~ 170°C
Package / Case
Wide 1612 (3831 Metric), 1216
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.150" W (3.10mm x 3.81mm)
Height - Seated (Max)
0.075" (1.90mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.02000kr.9.02
10kr.5.94600kr.59.46
25kr.5.10200kr.127.55
50kr.4.57220kr.228.61
100kr.4.12290kr.412.29
250kr.3.62932kr.907.33
500kr.3.32070kr.1,660.35
1.000kr.3.05837kr.3,058.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.89216kr.5,784.32
4.000kr.2.69907kr.10,796.28
6.000kr.2.59990kr.15,599.40
10.000kr.2.48774kr.24,877.40
14.000kr.2.42091kr.33,892.74
20.000kr.2.35564kr.47,112.80
24.000kr.2.32433kr.55,783.92
Manufacturers Standard Package
Unit Price without VAT:kr.9.02000
Unit Price with VAT:kr.11.27500