New Product
WSHP28187L000FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WSHP28187L000FEA
Resistors:  Pulse Capability of WSHP2818 SMP

WSHP28186L000FEA

DigiKey Part Number
541-WSHP28186L000FEATR-ND - Tape & Reel (TR)
541-WSHP28186L000FEACT-ND - Cut Tape (CT)
541-WSHP28186L000FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSHP28186L000FEA
Description
WSHP2818 .006 1% EA E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max)
0.069" (1.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.941
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.77000kr.8.77
10kr.7.23000kr.72.30
25kr.6.68720kr.167.18
50kr.6.30420kr.315.21
100kr.5.94370kr.594.37
250kr.5.49900kr.1,374.75
500kr.5.22204kr.2,611.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.4.48629kr.15,702.02
7.000kr.4.26635kr.29,864.45
Manufacturers Standard Package
Unit Price without VAT:kr.8.77000
Unit Price with VAT:kr.10.96250