



WSHP28185L000FEA | |
|---|---|
DigiKey Part Number | 541-3275-2-ND - Tape & Reel (TR) 541-3275-1-ND - Cut Tape (CT) 541-3275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHP28185L000FEA |
Description | RES 0.005 OHM 1% 10W 2818 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHP28185L000FEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.181" W (7.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.069" (1.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.93000 | kr.16.93 |
| 10 | kr.11.29200 | kr.112.92 |
| 25 | kr.9.76360 | kr.244.09 |
| 50 | kr.8.80380 | kr.440.19 |
| 100 | kr.7.98900 | kr.798.90 |
| 250 | kr.7.09648 | kr.1,774.12 |
| 500 | kr.6.53780 | kr.3,268.90 |
| 1.000 | kr.6.06320 | kr.6,063.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.5.48698 | kr.19,204.43 |
| 7.000 | kr.5.18099 | kr.36,266.93 |
| 10.500 | kr.5.02388 | kr.52,750.74 |
| Unit Price without VAT: | kr.16.93000 |
|---|---|
| Unit Price with VAT: | kr.21.16250 |

