



WSHP28181L000FEA | |
|---|---|
DigiKey Part Number | 541-3272-2-ND - Tape & Reel (TR) 541-3272-1-ND - Cut Tape (CT) 541-3272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHP28181L000FEA |
Description | RES 0.001 OHM 1% 10W 2818 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHP28181L000FEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.181" W (7.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.069" (1.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.13000 | kr.18.13 |
| 10 | kr.12.10300 | kr.121.03 |
| 25 | kr.10.47360 | kr.261.84 |
| 50 | kr.9.45300 | kr.472.65 |
| 100 | kr.8.58370 | kr.858.37 |
| 250 | kr.7.63160 | kr.1,907.90 |
| 500 | kr.7.03614 | kr.3,518.07 |
| 1.000 | kr.6.55734 | kr.6,557.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.5.91725 | kr.20,710.38 |
| 7.000 | kr.5.59101 | kr.39,137.07 |
| 10.500 | kr.5.42351 | kr.56,946.86 |
| Unit Price without VAT: | kr.18.13000 |
|---|---|
| Unit Price with VAT: | kr.22.66250 |

