
WSHM2818R0330FEB | |
|---|---|
DigiKey Part Number | 541-WSHM2818R0330FEBTR-ND - Tape & Reel (TR) 541-WSHM2818R0330FEBCT-ND - Cut Tape (CT) 541-WSHM2818R0330FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM2818R0330FEB |
Description | RES 0.033 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHM2818R0330FEB Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.181" W (7.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.069" (1.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 10 | kr.7.51300 | kr.75.13 |
| 25 | kr.6.46440 | kr.161.61 |
| 50 | kr.5.80620 | kr.290.31 |
| 100 | kr.5.24760 | kr.524.76 |
| 250 | kr.4.63504 | kr.1,158.76 |
| 500 | kr.4.25174 | kr.2,125.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.53970 | kr.5,539.70 |
| 2.000 | kr.5.16583 | kr.10,331.66 |
| 3.000 | kr.4.97381 | kr.14,921.43 |
| 5.000 | kr.4.75666 | kr.23,783.30 |
| 7.000 | kr.4.62724 | kr.32,390.68 |
| 10.000 | kr.4.50087 | kr.45,008.70 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |

