WSHM28181L000FEB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WSHM28181L000FEB
Resistors: Vishay Dale Power Metal Strip® - WSHM/WSHP

WSHM2818R0200FEA

DigiKey Part Number
541-2628-2-ND - Tape & Reel (TR)
541-2628-1-ND - Cut Tape (CT)
541-2628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSHM2818R0200FEA
Description
RES 0.02 OHM 1% 7W 2818
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSHM2818R0200FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max)
0.069" (1.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.883
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.71000kr.10.71
10kr.7.06900kr.70.69
25kr.6.07600kr.151.90
50kr.5.45420kr.272.71
100kr.4.92520kr.492.52
250kr.4.34600kr.1,086.50
500kr.3.98326kr.1,991.63
1.000kr.3.67508kr.3,675.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.3.29553kr.11,534.35
7.000kr.3.09673kr.21,677.11
10.500kr.2.99466kr.31,443.93
17.500kr.2.87919kr.50,385.82
Manufacturers Standard Package
Unit Price without VAT:kr.10.71000
Unit Price with VAT:kr.13.38750