10 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Resistors: Vishay Dale Power Metal Strip® - WSHM/WSHP

WSHM2818R0100FEA

DigiKey Part Number
541-2626-2-ND - Tape & Reel (TR)
541-2626-1-ND - Cut Tape (CT)
541-2626-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSHM2818R0100FEA
Description
RES 0.01 OHM 1% 7W 2818
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSHM2818R0100FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.069" (1.75mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSHP2818R0100FEAVishay Dale13.598541-3276-1-NDkr.14.01000Upgrade
WSHM2818R0100FEBVishay Dale36541-WSHM2818R0100FEBCT-NDkr.12.05000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.52000kr.10.52
10kr.6.94900kr.69.49
25kr.5.97240kr.149.31
50kr.5.36120kr.268.06
100kr.4.84120kr.484.12
250kr.4.27188kr.1,067.97
500kr.3.91534kr.1,957.67
1.000kr.3.61241kr.3,612.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.3.82737kr.13,395.80
7.000kr.3.60206kr.25,214.42
10.500kr.3.48638kr.36,606.99
17.500kr.3.35555kr.58,722.12
Manufacturers Standard Package
Unit Price without VAT:kr.10.52000
Unit Price with VAT:kr.13.15000