Parametric Equivalent

WSHM28188L000FEK | |
|---|---|
DigiKey Part Number | WSHM28188L000FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSHM28188L000FEK |
Description | RES 0.008 OHM 1% 7W 2818 |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case Nonstandard |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.181" W (7.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.069" (1.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSHM28188L000FEB | Vishay Dale | 0 | WSHM28188L000FEB-ND | kr.6.77689 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.8.16080 | kr.816.08 |
| Unit Price without VAT: | kr.8.16080 |
|---|---|
| Unit Price with VAT: | kr.10.20100 |


