


WSHM28186L000FEA | |
|---|---|
DigiKey Part Number | 541-2622-2-ND - Tape & Reel (TR) 541-2622-1-ND - Cut Tape (CT) 541-2622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM28186L000FEA |
Description | RES 0.006 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHM28186L000FEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.181" W (7.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.069" (1.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.74000 | kr.12.74 |
| 10 | kr.8.42600 | kr.84.26 |
| 25 | kr.7.25800 | kr.181.45 |
| 50 | kr.6.52640 | kr.326.32 |
| 100 | kr.5.90440 | kr.590.44 |
| 250 | kr.5.22364 | kr.1,305.91 |
| 500 | kr.4.79736 | kr.2,398.68 |
| 1.000 | kr.4.43534 | kr.4,435.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.4.71673 | kr.16,508.56 |
| 7.000 | kr.4.44758 | kr.31,133.06 |
| 10.500 | kr.4.30939 | kr.45,248.59 |
| Unit Price without VAT: | kr.12.74000 |
|---|---|
| Unit Price with VAT: | kr.15.92500 |

