WSHM28181L000FEB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WSHM28181L000FEB
Resistors: Vishay Dale Power Metal Strip® - WSHM/WSHP

WSHM28186L000FEA

DigiKey Part Number
541-2622-2-ND - Tape & Reel (TR)
541-2622-1-ND - Cut Tape (CT)
541-2622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSHM28186L000FEA
Description
RES 0.006 OHM 1% 7W 2818
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSHM28186L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max)
0.069" (1.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.645
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.96000kr.12.96
10kr.8.57200kr.85.72
25kr.7.38400kr.184.60
50kr.6.63960kr.331.98
100kr.6.00690kr.600.69
250kr.5.31428kr.1,328.57
500kr.4.88058kr.2,440.29
1.000kr.4.51229kr.4,512.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.4.06109kr.14,213.82
7.000kr.3.82352kr.26,764.64
10.500kr.3.70154kr.38,866.17
17.500kr.3.56359kr.62,362.82
Manufacturers Standard Package
Unit Price without VAT:kr.12.96000
Unit Price with VAT:kr.16.20000