6 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Resistors: Vishay Dale Power Metal Strip® - WSHM/WSHP

WSHM28186L000FEA

DigiKey Part Number
541-2622-2-ND - Tape & Reel (TR)
541-2622-1-ND - Cut Tape (CT)
541-2622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSHM28186L000FEA
Description
RES 0.006 OHM 1% 7W 2818
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSHM28186L000FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.069" (1.75mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.076
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.74000kr.12.74
10kr.8.42600kr.84.26
25kr.7.25800kr.181.45
50kr.6.52640kr.326.32
100kr.5.90440kr.590.44
250kr.5.22364kr.1,305.91
500kr.4.79736kr.2,398.68
1.000kr.4.43534kr.4,435.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.4.71673kr.16,508.56
7.000kr.4.44758kr.31,133.06
10.500kr.4.30939kr.45,248.59
Manufacturers Standard Package
Unit Price without VAT:kr.12.74000
Unit Price with VAT:kr.15.92500