
WSL2512R0320FTB | |
|---|---|
DigiKey Part Number | 541-WSL2512R0320FTBTR-ND - Tape & Reel (TR) 541-WSL2512R0320FTBCT-ND - Cut Tape (CT) 541-WSL2512R0320FTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0320FTB |
Description | RES 0.032 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.61000 | kr.20.61 |
| 10 | kr.13.82400 | kr.138.24 |
| 25 | kr.11.98080 | kr.299.52 |
| 50 | kr.10.82500 | kr.541.25 |
| 100 | kr.9.84190 | kr.984.19 |
| 250 | kr.8.76568 | kr.2,191.42 |
| 500 | kr.8.09216 | kr.4,046.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.67046 | kr.7,670.46 |
| 2.000 | kr.7.17482 | kr.14,349.64 |
| 3.000 | kr.6.92028 | kr.20,760.84 |
| 5.000 | kr.6.63241 | kr.33,162.05 |
| 7.000 | kr.6.46085 | kr.45,225.95 |
| 10.000 | kr.6.29334 | kr.62,933.40 |
| Unit Price without VAT: | kr.20.61000 |
|---|---|
| Unit Price with VAT: | kr.25.76250 |

