WSHM28184L000FEB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.93000
Datasheet
4 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSHM28184L000FEB

DigiKey Part Number
541-WSHM28184L000FEBTR-ND - Tape & Reel (TR)
541-WSHM28184L000FEBCT-ND - Cut Tape (CT)
541-WSHM28184L000FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSHM28184L000FEB
Description
RES 0.004 OHM 1% 7W 2818
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.069" (1.75mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSHM28184L000FEAVishay Dale0541-2620-1-NDkr.16.93000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.24000kr.21.24
10kr.14.26500kr.142.65
25kr.12.37080kr.309.27
50kr.11.18120kr.559.06
100kr.10.17000kr.1,017.00
250kr.9.06292kr.2,265.73
500kr.8.37020kr.4,185.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.93743kr.7,937.43
2.000kr.7.42760kr.14,855.20
3.000kr.7.16581kr.21,497.43
5.000kr.6.86973kr.34,348.65
7.000kr.6.69331kr.46,853.17
Manufacturers Standard Package
Unit Price without VAT:kr.21.24000
Unit Price with VAT:kr.26.55000