WSHM28183L000FEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.64250
Datasheet
3 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSHM28183L000FEB

DigiKey Part Number
WSHM28183L000FEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSHM28183L000FEB
Description
RES 0.003 OHM 1% 7W 2818
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.069" (1.75mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSHM28183L000FEKVishay Dale0WSHM28183L000FEK-NDkr.9.64250Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.01198kr.8,011.98
Manufacturers Standard Package
Unit Price without VAT:kr.8.01198
Unit Price with VAT:kr.10.01498