
WSC4527100R0FEA | |
|---|---|
DigiKey Part Number | WSCC-100TR-ND - Tape & Reel (TR) WSCC-100CT-ND - Cut Tape (CT) WSCC-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC4527100R0FEA |
Description | RES SMD 100 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WSC4527100R0FEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.177" (4.49mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4-100RF1 | Riedon products by Bourns | 1.562 | 696-S4-100RF1CT-ND | kr.15.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.22000 | kr.16.22 |
| 10 | kr.10.78200 | kr.107.82 |
| 25 | kr.9.31520 | kr.232.88 |
| 50 | kr.8.39580 | kr.419.79 |
| 100 | kr.7.61380 | kr.761.38 |
| 250 | kr.6.75768 | kr.1,689.42 |
| 500 | kr.6.22206 | kr.3,111.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.5.77221 | kr.6,926.65 |
| 2.400 | kr.5.39442 | kr.12,946.61 |
| 3.600 | kr.5.20041 | kr.18,721.48 |
| 6.000 | kr.4.98098 | kr.29,885.88 |
| 8.400 | kr.4.85024 | kr.40,742.02 |
| 12.000 | kr.4.72253 | kr.56,670.36 |
| Unit Price without VAT: | kr.16.22000 |
|---|---|
| Unit Price with VAT: | kr.20.27500 |


