100 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSC2515100R0FEA

DigiKey Part Number
WSCB-100TR-ND - Tape & Reel (TR)
WSCB-100CT-ND - Cut Tape (CT)
WSCB-100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSC2515100R0FEA
Description
RES SMD 100 OHM 1% 1W 2515
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WSC2515100R0FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2515 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.150" W (6.35mm x 3.81mm)
Tolerance
Height - Seated (Max)
0.125" (3.17mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.510
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.62000kr.12.62
10kr.8.37500kr.83.75
25kr.7.21480kr.180.37
50kr.6.48840kr.324.42
100kr.5.86960kr.586.96
250kr.5.19220kr.1,298.05
500kr.4.76832kr.2,384.16
1.000kr.4.40814kr.4,408.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.18424kr.8,368.48
4.000kr.3.91921kr.15,676.84
6.000kr.3.78312kr.22,698.72
10.000kr.3.62918kr.36,291.80
14.000kr.3.53745kr.49,524.30
Manufacturers Standard Package
Unit Price without VAT:kr.12.62000
Unit Price with VAT:kr.15.77500