50 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±200ppm/°C Shunt Fixture, 60mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSBS8518L0500JT14

DigiKey Part Number
WSBS8518L0500JT14-ND
Manufacturer
Manufacturer Product Number
WSBS8518L0500JT14
Description
RESISTOR SHUNT 50 UOHM 5% 36W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±200ppm/°C Shunt Fixture, 60mm Pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Composition
Metal Element
Manufacturer
Vishay Dale
Resistance
50 µOhms
Series
Tolerance
±5%
Packaging
Tray
Power (Watts)
36W
Part Status
Active
Temperature Coefficient
±200ppm/°C
Type
Shunt, Battery
Operating Temperature
-65°C ~ 170°C
Applications
Automotive AEC-Q200
Mounting Type
Shunt Fixture, 60mm Pitch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.143.20000kr.143.20
10kr.101.48300kr.1,014.83
28kr.88.97750kr.2,491.37
56kr.82.11214kr.4,598.28
112kr.76.27839kr.8,543.18
252kr.70.55937kr.17,780.96
504kr.66.46700kr.33,499.37
1.008kr.62.99224kr.63,496.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.143.20000
Unit Price with VAT:kr.179.00000