150 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Current Sense High Power and Wide Resistance

WFMB2512R1500FEA

DigiKey Part Number
541-10285-2-ND - Tape & Reel (TR)
541-10285-1-ND - Cut Tape (CT)
541-10285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WFMB2512R1500FEA
Description
RES 0.15 OHM 3.0 W 1% 2512 SMD
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
WFMB2512R1500FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.05000kr.12.05
10kr.7.97600kr.79.76
25kr.6.86760kr.171.69
50kr.6.17380kr.308.69
100kr.5.58300kr.558.30
250kr.4.93532kr.1,233.83
500kr.4.52994kr.2,264.97
1.000kr.4.18560kr.4,185.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.97100kr.7,942.00
4.000kr.3.71759kr.14,870.36
6.000kr.3.58747kr.21,524.82
10.000kr.3.44028kr.34,402.80
14.000kr.3.35259kr.46,936.26
Manufacturers Standard Package
Unit Price without VAT:kr.12.05000
Unit Price with VAT:kr.15.06250