WFM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WFM Series
Current Sense High Power and Wide Resistance

WFMB2512R1000FEA

DigiKey Part Number
541-10284-2-ND - Tape & Reel (TR)
541-10284-1-ND - Cut Tape (CT)
541-10284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WFMB2512R1000FEA
Description
RES 0.1 OHM 3.0 W 1% 2512 SMD
Manufacturer Standard Lead Time
82 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
WFMB2512R1000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.35000kr.11.35
10kr.7.48800kr.74.88
25kr.6.44240kr.161.06
50kr.5.78700kr.289.35
100kr.5.22900kr.522.90
250kr.4.61744kr.1,154.36
500kr.4.23456kr.2,117.28
1.000kr.3.90935kr.3,909.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.70575kr.7,411.50
4.000kr.3.46641kr.13,865.64
6.000kr.3.34349kr.20,060.94
10.000kr.3.20446kr.32,044.60
14.000kr.3.12164kr.43,702.96
20.000kr.3.04073kr.60,814.60
Manufacturers Standard Package
Unit Price without VAT:kr.11.35000
Unit Price with VAT:kr.14.18750