9 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFCP06129L000FE66

DigiKey Part Number
541-WFCP06129L000FE66TR-ND - Tape & Reel (TR)
541-WFCP06129L000FE66CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WFCP06129L000FE66
Description
RES 0.009 OHM 1.0 W 1% 0612 SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.190
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.27000kr.22.70
25kr.1.93000kr.48.25
50kr.1.71560kr.85.78
100kr.1.53300kr.153.30
250kr.1.33268kr.333.17
500kr.1.20726kr.603.63
1.000kr.1.10062kr.1,100.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.01254kr.5,062.70
10.000kr.0.94434kr.9,443.40
15.000kr.0.90932kr.13,639.80
25.000kr.0.86971kr.21,742.75
35.000kr.0.84611kr.29,613.85
50.000kr.0.82305kr.41,152.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750