5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFCP06035L000FE66

DigiKey Part Number
541-WFCP06035L000FE66TR-ND - Tape & Reel (TR)
541-WFCP06035L000FE66CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WFCP06035L000FE66
Description
RES 0.005 OHM .5 W 1% 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.133
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.30900kr.23.09
25kr.1.96320kr.49.08
50kr.1.74540kr.87.27
100kr.1.55960kr.155.96
250kr.1.35580kr.338.95
500kr.1.22820kr.614.10
1.000kr.1.11972kr.1,119.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.94512kr.4,725.60
10.000kr.0.88072kr.8,807.20
15.000kr.0.84765kr.12,714.75
25.000kr.0.81024kr.20,256.00
35.000kr.0.78796kr.27,578.60
50.000kr.0.76618kr.38,309.00
60.000kr.0.75574kr.45,344.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250