
WFC0805R0180FE66 | |
|---|---|
DigiKey Part Number | 541-WFC0805R0180FE66TR-ND - Tape & Reel (TR) 541-WFC0805R0180FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFC0805R0180FE66 |
Description | RES 0.018 OHM 0.5 W 1% 0805 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.051" W (2.00mm x 1.30mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.27000 | kr.22.70 |
| 25 | kr.1.93000 | kr.48.25 |
| 50 | kr.1.71560 | kr.85.78 |
| 100 | kr.1.53300 | kr.153.30 |
| 250 | kr.1.33268 | kr.333.17 |
| 500 | kr.1.20726 | kr.603.63 |
| 1.000 | kr.1.10062 | kr.1,100.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.01254 | kr.5,062.70 |
| 10.000 | kr.0.94434 | kr.9,443.40 |
| 15.000 | kr.0.90932 | kr.13,639.80 |
| 25.000 | kr.0.86971 | kr.21,742.75 |
| 35.000 | kr.0.84611 | kr.29,613.85 |
| 50.000 | kr.0.82305 | kr.41,152.50 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

