


TNPW1210100KBEEA | |
|---|---|
DigiKey Part Number | 541-4619-2-ND - Tape & Reel (TR) 541-4619-1-ND - Cut Tape (CT) 541-4619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1210100KBEEA |
Description | RES 100K OHM 0.1% 1/2W 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1210100KBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.096" W (3.20mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.64000 | kr.8.64 |
| 10 | kr.7.18500 | kr.71.85 |
| 25 | kr.6.66400 | kr.166.60 |
| 50 | kr.6.30560 | kr.315.28 |
| 100 | kr.5.94170 | kr.594.17 |
| 250 | kr.5.58468 | kr.1,396.17 |
| 500 | kr.5.32358 | kr.2,661.79 |
| 1.000 | kr.5.14446 | kr.5,144.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.83053 | kr.24,152.65 |
| 10.000 | kr.4.78726 | kr.47,872.60 |
| Unit Price without VAT: | kr.8.64000 |
|---|---|
| Unit Price with VAT: | kr.10.80000 |

