TNPW120690K9BEEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.9.95526
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.70145
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.00610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.96538
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.85060
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.5.45544
Datasheet
90.9 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90.9 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW1206

TNPW120690K9BEEA

DigiKey Part Number
TNPW120690K9BEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW120690K9BEEA
Description
RES 90.9K OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
90.9 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW120690K9BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU120690K9AZEN00Vishay Dale0TNPU120690K9AZEN00-NDkr.9.95526Upgrade
TNPU120690K9BZEN00Vishay Dale0TNPU120690K9BZEN00-NDkr.7.70145Upgrade
TNPW120690K9BEENVishay Dale0TNPW120690K9BEEN-NDkr.2.00610Parametric Equivalent
TNPW120690K9BYEAVishay Dale0TNPW120690K9BYEA-NDkr.2.96538Parametric Equivalent
RG3216P-9092-B-T5Susumu0RG3216P-9092-B-T5-NDkr.0.85060Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.28216kr.6,410.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.28216
Unit Price with VAT:kr.1.60270