Parametric Equivalent
Direct
Direct
Similar



TNPW1206845KBEEA | |
|---|---|
DigiKey Part Number | TNPW1206845KBEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW1206845KBEEA |
Description | RES 845K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 845 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206845KBEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW1206845KBEEN | Vishay Dale | 0 | TNPW1206845KBEEN-ND | kr.3.61532 | Parametric Equivalent |
| RG3216P-8453-B-T1 | Susumu | 0 | RG3216P-8453-B-T1-ND | kr.0.81469 | Direct |
| RG3216P-8453-B-T5 | Susumu | 0 | RG3216P-8453-B-T5-ND | kr.0.85060 | Direct |
| PTN1206E8453BST1 | Vishay Dale Thin Film | 0 | 764-1314-1-ND | kr.4.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.56116 | kr.7,805.80 |
| Unit Price without VAT: | kr.1.56116 |
|---|---|
| Unit Price with VAT: | kr.1.95145 |




