TNPW1206806RBETY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.77049
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.28666
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.0.99902
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.68276
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.85060
Datasheet
806 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
806 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
TNPW1206

TNPW1206806RBETY

DigiKey Part Number
TNPW1206806RBETY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW1206806RBETY
Description
RES 806 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
806 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW1206806RBETY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW1206806RBECNVishay Dale0TNPW1206806RBECN-NDkr.6.77049Parametric Equivalent
TNPW1206806RBETAVishay Dale0TNPW1206806RBETA-NDkr.3.28666Parametric Equivalent
CRT1206-BY-8060ELFBourns Inc.0CRT1206-BY-8060ELF-NDkr.0.99902Upgrade
MCA12060D8060BP100Vishay0MCA12060D8060BP100-NDkr.1.68276Upgrade
RG3216P-8060-B-T5Susumu0RG3216P-8060-B-T5-NDkr.0.85060Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.21664kr.8,216.64
Manufacturers Standard Package
Unit Price without VAT:kr.8.21664
Unit Price with VAT:kr.10.27080