


TNPW12067K68FETA | |
|---|---|
DigiKey Part Number | TNPW12067K68FETA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW12067K68FETA |
Description | RES 7.68K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 7.68 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12067K68FETA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.47900 | kr.7,395.00 |
| Unit Price without VAT: | kr.1.47900 |
|---|---|
| Unit Price with VAT: | kr.1.84875 |

