750 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW1206

TNPW1206750KBEEA

DigiKey Part Number
541-TNPW1206750KBEEATR-ND - Tape & Reel (TR)
541-TNPW1206750KBEEACT-ND - Cut Tape (CT)
541-TNPW1206750KBEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW1206750KBEEA
Description
RES 750K OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
750 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW1206750KBEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216P-7503-B-T1Susumu428RG32P750KBCT-NDkr.1.59000Direct
PTN1206E7503BST1Vishay Dale Thin Film1.252764-1312-1-NDkr.4.76000Similar
In-Stock: 64
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.3.12600kr.31.26
25kr.2.89600kr.72.40
50kr.2.73760kr.136.88
100kr.2.58930kr.258.93
250kr.2.41224kr.603.06
500kr.2.29230kr.1,146.15
1.000kr.2.18445kr.2,184.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.97712kr.9,885.60
10.000kr.1.90462kr.19,046.20
15.000kr.1.86639kr.27,995.85
25.000kr.1.82232kr.45,558.00
35.000kr.1.79561kr.62,846.35
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500