TNPW12066K81BECN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.28666
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.96819
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.17809
Datasheet
6.81 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.81 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
TNPW1206

TNPW12066K81BECN

DigiKey Part Number
TNPW12066K81BECN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW12066K81BECN
Description
RES 6.81K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.81 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW12066K81BECN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW12066K81BETAVishay Dale0TNPW12066K81BETA-NDkr.3.28666Parametric Equivalent
TNPW12066K81BETYVishay Dale0TNPW12066K81BETY-NDkr.9.96819Parametric Equivalent
TNPW12066K81BYTAVishay Dale0TNPW12066K81BYTA-NDkr.6.17809Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.77049kr.6,770.49
Manufacturers Standard Package
Unit Price without VAT:kr.6.77049
Unit Price with VAT:kr.8.46311