TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW1206

TNPW12065K11BEEA

DigiKey Part Number
541-TNPW12065K11BEEATR-ND - Tape & Reel (TR)
541-TNPW12065K11BEEACT-ND - Cut Tape (CT)
541-TNPW12065K11BEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW12065K11BEEA
Description
RES 5.11K OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW12065K11BEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.815
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.2.20200kr.22.02
25kr.2.04280kr.51.07
50kr.1.92900kr.96.45
100kr.1.82460kr.182.46
250kr.1.69856kr.424.64
500kr.1.61306kr.806.53
1.000kr.1.53600kr.1,536.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.29430kr.6,471.50
10.000kr.1.28269kr.12,826.90
15.000kr.1.27840kr.19,176.00
25.000kr.1.27021kr.31,755.25
35.000kr.1.26728kr.44,354.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500