


TNPW1206511KBEEA | |
|---|---|
DigiKey Part Number  | 541-4608-2-ND - Tape & Reel (TR) 541-4608-1-ND - Cut Tape (CT) 541-4608-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TNPW1206511KBEEA  | 
Description  | RES 511K OHM 0.1% 0.52W 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 511 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TNPW1206511KBEEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 | 
| 10 | kr.2.76500 | kr.27.65 | 
| 25 | kr.2.56520 | kr.64.13 | 
| 50 | kr.2.42440 | kr.121.22 | 
| 100 | kr.2.29310 | kr.229.31 | 
| 250 | kr.2.13580 | kr.533.95 | 
| 500 | kr.2.02982 | kr.1,014.91 | 
| 1.000 | kr.1.93434 | kr.1,934.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.1.64584 | kr.8,229.20 | 
| 10.000 | kr.1.62921 | kr.16,292.10 | 
| 15.000 | kr.1.62402 | kr.24,360.30 | 
| 25.000 | kr.1.61811 | kr.40,452.75 | 
| 35.000 | kr.1.61456 | kr.56,509.60 | 
| Unit Price without VAT: | kr.3.33000 | 
|---|---|
| Unit Price with VAT: | kr.4.16250 | 

