


TNPW12064K70BYEA | |
---|---|
DigiKey Part Number | 541-4607-2-ND - Tape & Reel (TR) 541-4607-1-ND - Cut Tape (CT) 541-4607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12064K70BYEA |
Description | RES 4.7K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12064K70BYEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.29000 | kr.4.29 |
10 | kr.3.58400 | kr.35.84 |
25 | kr.3.32560 | kr.83.14 |
50 | kr.3.14360 | kr.157.18 |
100 | kr.2.97470 | kr.297.47 |
250 | kr.2.77352 | kr.693.38 |
500 | kr.2.63770 | kr.1,318.85 |
1.000 | kr.2.51590 | kr.2,515.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.3.46519 | kr.17,325.95 |
10.000 | kr.3.34611 | kr.33,461.10 |
15.000 | kr.3.28346 | kr.49,251.90 |
Unit Price without VAT: | kr.4.29000 |
---|---|
Unit Price with VAT: | kr.5.36250 |