


TNPW120649R9FEEA | |
|---|---|
DigiKey Part Number | 541-TNPW120649R9FEEATR-ND - Tape & Reel (TR) 541-TNPW120649R9FEEACT-ND - Cut Tape (CT) 541-TNPW120649R9FEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120649R9FEEA |
Description | RES 49.9 OHM 1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120649R9FEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCA1206MD4999BP100 | Vishay | 2.836 | MCA1206-49.9-MBCT-ND | kr.5.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.50400 | kr.25.04 |
| 25 | kr.2.32040 | kr.58.01 |
| 50 | kr.2.19240 | kr.109.62 |
| 100 | kr.2.07320 | kr.207.32 |
| 250 | kr.1.93016 | kr.482.54 |
| 500 | kr.1.83314 | kr.916.57 |
| 1.000 | kr.1.74566 | kr.1,745.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.57686 | kr.7,884.30 |
| 10.000 | kr.1.51770 | kr.15,177.00 |
| 15.000 | kr.1.48648 | kr.22,297.20 |
| 25.000 | kr.1.45046 | kr.36,261.50 |
| 35.000 | kr.1.42861 | kr.50,001.35 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

