TNPW120647K0BEEN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.63838
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.36189
Datasheet

Direct


Susumu
In Stock: 2.423
Unit Price: kr.0.90000
Datasheet

Direct


Susumu
In Stock: 2.336
Unit Price: kr.0.90000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 665
Unit Price: kr.1.58000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.1.60415
Datasheet
47 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW1206

TNPW120647K0BEEN

DigiKey Part Number
TNPW120647K0BEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW120647K0BEEN
Description
RES 47K OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW120647K0BEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU120647K0AZEN00Vishay Dale0TNPU120647K0AZEN00-NDkr.5.63838Upgrade
TNPU120647K0BZEN00Vishay Dale0TNPU120647K0BZEN00-NDkr.4.36189Upgrade
RG3216P-4702-B-T1Susumu2.423RG32P47.0KBCT-NDkr.0.90000Direct
RG3216P-4702-B-T5Susumu2.336408-RG3216P-4702-B-T5CT-NDkr.0.90000Direct
RTAN1206BKE47K0Stackpole Electronics Inc665738-RTAN1206BKE47K0CT-NDkr.1.58000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.57975kr.2,579.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.57975
Unit Price with VAT:kr.3.22469